Infineon BTF3050EJXUMA1 Low Side Power Switch IC 8-Pin, PG-TDSO-8
- RS Stock No.:
- 250-0570
- Mfr. Part No.:
- BTF3050EJXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $618.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,087.00
(exc. GST)
$3,396.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.029 | $3,087.00 | - |
| 6000 - 6000 | $0.926 | $2,778.00 | $618.00 |
| 9000 + | $0.833 | $2,499.00 | $1,764.00 |
*price indicative
- RS Stock No.:
- 250-0570
- Mfr. Part No.:
- BTF3050EJXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 5 | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Package Type | PG-TDSO-8 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Series | BTF3050EJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 5 | ||
Interface Type Serial | ||
Mount Type Surface | ||
Package Type PG-TDSO-8 | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4A | ||
Minimum Operating Temperature -40°C | ||
Height 1.15mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
Series BTF3050EJ | ||
The Infineon makes 50 mΩ single channel smart Low-Side power switch with in a PG-TDSO-8-31 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The BTF3050EJ is automotive qualified and is optimized for 12V automotive and industrial applications.
Fast demagnetization of inductive loads
Optimized Electromagnetic Compatibility (EMC)
Overload protection, current limitation, short circuit protection and thermal shutdown with restart
Reverse battery protection with external resistor and Electrostatic Discharge (ESD) protection
Related links
- Infineon BTF3050EJXUMA1 Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon Low Side 1 PG-TDSO-8
- Infineon BTT3018EJXUMA1 Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon BTT3050EJXUMA1 Low Side 1 PG-TDSO-8
- Infineon Low Side 1 TDSO-8
- Infineon Low Side 4 TDSO-8
- Infineon 1 TDSO-8
