Microchip MIC94165YCS-TR High Side, High Side Power Switch IC 6-Pin, WLCSP
- RS Stock No.:
- 244-9854
- Mfr. Part No.:
- MIC94165YCS-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.90
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.796 | $19.90 |
| 50 - 75 | $0.776 | $19.40 |
| 100 - 225 | $0.758 | $18.95 |
| 250 - 975 | $0.739 | $18.48 |
| 1000 + | $0.721 | $18.03 |
*price indicative
- RS Stock No.:
- 244-9854
- Mfr. Part No.:
- MIC94165YCS-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 14.5mΩ | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Length | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Series | MIC94165 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 14.5mΩ | ||
Interface Type Serial | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Length 1.5mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Series MIC94165 | ||
Automotive Standard No | ||
The microchip provide reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when the device is turned OFF. Additionally, The feature is overvoltage protection to protect the load when the input voltage is above 4.55V, as well as a precise enable threshold that keeps the MIC94161 in the default OFF state until the EN pin rises above 1.15V. Their operating voltage range makes them ideal for Lithium-ion and NiMH/NiCad/Alkaline battery powered systems, as well as non battery powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.
Input voltage range is 1.7V to 5.5V
Continuous operating current is 3A
Reverse current flow blocking
Internal level shift for CMOS/TTL control logic
It has a ultra-low quiescent current
