DiodesZetex ZXMS81045SPQ-13 High Side, High Side Power Control Switch 8-Pin, SO-8EP

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,895.00

(exc. GST)

$3,185.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.158$2,895.00-
12500 +$1.135$2,837.501%

*price indicative

RS Stock No.:
244-2012
Mfr. Part No.:
ZXMS81045SPQ-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Product Type

Power Control Switch

Power Switch Type

High Side

Switch On Resistance RdsOn

0.09Ω

Number of Outputs

3

Mount Type

Surface

Package Type

SO-8EP

Minimum Supply Voltage

5V

Pin Count

8

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Operating Current

6mA

Maximum Operating Temperature

150°C

Height

1.5mm

Length

4.95mm

Standards/Approvals

RoHS

Width

3.9mm

Automotive Standard

AEC-Q100

Series

ZXMS81045SP

The DiodesZetex high side power switch in a SO-8EP (Type E) exposed heatsink package incorporating protective and diagnostic functions. The device comprises a monolithic N channel vertical power MOSFET with integrated temperature and current sensors with a charge pumped gate supply and has a low quiescent current in OFF state.

Reverse battery protection using external components

Voltage dependent current limiting

Over temperature protection with auto restart

Overvoltage protection including load dump

Stable under voltage protection

ESD protection

Loss of ground protection with external components

Enhanced short circuit protection

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy