Toshiba TBD62783APG(Z,HZW) 8 Power Switch IC 18-Pin, PDIP-18
- RS Stock No.:
- 236-3593
- Mfr. Part No.:
- TBD62783APG(Z,HZW)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-3593
- Mfr. Part No.:
- TBD62783APG(Z,HZW)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Package Type | PDIP-18 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 250V | |
| Pin Count | 18 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | -0.5A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | TBD62783A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Package Type PDIP-18 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 250V | ||
Pin Count 18 | ||
Maximum Operating Temperature 85°C | ||
Operating Current -0.5A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series TBD62783A | ||
Automotive Standard No | ||
The Toshiba TBD62783A series DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output.
High voltage
High current
- RS Stock No. 2363589P
- Mfr. Part No. TBD62083AFNG(Z,EL)
Each (Supplied on a Reel)
$2.862
- RS Stock No. 2363589
- Mfr. Part No. TBD62083AFNG(Z,EL)
Each (In a Pack of 5)
$2.862
- RS Stock No. 2363591
- Mfr. Part No. TBD62783AFG(Z,EL)
Each (In a Pack of 5)
$3.548
- RS Stock No. 2363591P
- Mfr. Part No. TBD62783AFG(Z,EL)
Each (Supplied on a Reel)
$3.548
Related links
- Toshiba TBD62783APG(Z PDIP-18
- Toshiba 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFWG(Z PSOP
- Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62783AFWG(Z PSOP
- Toshiba TBD62783AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62783AFNG(Z) 8 Power Switch IC 18-Pin, SSOP










