STMicroelectronics VNQ7050AJTR High Side, High Side Power Switch IC 16-Pin, PowerSSO-16

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$9,887.50

(exc. GST)

$10,875.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$3.955$9,887.50-
5000 - 5000$3.86$9,650.002%
7500 +$3.768$9,420.004%

*price indicative

RS Stock No.:
233-3127
Mfr. Part No.:
VNQ7050AJTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Outputs

4

Mount Type

Surface

Package Type

PowerSSO-16

Maximum Supply Voltage

40V

Pin Count

16

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Operating Current

27A

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics device is a quad channel high-side driver manufactured using ST proprietary VI Power® M0-7 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.

Quad channel smart high-side driver with CS analog feedback

Very low standby current

Compatible with 3 V and 5 V CMOS outputs

Current Sense diagnostic functions

Analog feedback of load current with high precision proportional current mirror

Overload and short to ground (power limitation) indication

Thermal shutdown indication

OFF-state open-load detection

Output short to VCC detection

Sense enable/disable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy