Infineon BTS4175SGAXUMA1 1, Low Side Power Switch IC 8-Pin, TDSO-8

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.74

(exc. GST)

$19.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.774$17.74-
20 - 90$1.742$17.421%
100 - 240$1.711$17.113%
250 - 490$1.68$16.805%
500 +$1.649$16.497%

*price indicative

Packaging Options:
RS Stock No.:
229-1771
Mfr. Part No.:
BTS4175SGAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

Low Side

Switch On Resistance RdsOn

125mΩ

Number of Outputs

5

Power Rating

1.5W

Number of Inputs

1

Interface Type

CMOS

Mount Type

Surface

Package Type

TDSO-8

Minimum Supply Voltage

6V

Maximum Supply Voltage

31V

Pin Count

8

Operating Current

2mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, AEC

Length

5mm

Height

1.75mm

Width

6mm

Series

BTS4175SGA

Automotive Standard

AEC

The Infineon single channel smart high side power switch. It is embedded in a PG-DSO-8-24 package, providing protective functions and diagnostics. The power transistor is built by a n channel power MOSFET with charge pump. The device is monolithically integrated in smart technology. It is specially designed to drive relay, R5W lamp or LED in the harsh automotive environment.

It has CMOS compatible inputs

It has ESD protection

It is RoHS compliant and AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy