Microchip MIC94164YCS-TR High Side 1, High Side Power Switch IC 8-Pin, SOIC-8

Subtotal (1 reel of 3000 units)*

$4,440.00

(exc. GST)

$4,890.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.48$4,440.00

*price indicative

RS Stock No.:
598-846
Mfr. Part No.:
MIC94164YCS-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

110mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

1.7V

Package Type

SOIC-8

Maximum Supply Voltage

5.5V

Pin Count

8

Maximum Operating Temperature

125°C

Operating Current

2A

Minimum Operating Temperature

40°C

Standards/Approvals

RoHS Compliant

Series

MIC94164

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip High-side load switch designed for efficient power distribution in compact electronic systems. It operates over a wide input voltage range and supports up to 3 A of continuous current using an internal low-resistance N-channel MOSFET. The device includes reverse current blocking to prevent backflow when disabled, and features a soft-start mechanism to manage in-rush current. With a precise enable threshold and overvoltage protection, it ensures safe and controlled power delivery.

Ultra low quiescent current

Micropower shutdown current

Ultra fast turn-off time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy