STMicroelectronics VN808CM-E High Side 8, High Side Power Switch IC 36-Pin, PowerSO
- RS Stock No.:
- 168-6836
- Mfr. Part No.:
- VN808CM-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 31 units)*
$324.63
(exc. GST)
$357.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 341 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 124 | $10.472 | $324.63 |
| 155 + | $10.126 | $313.91 |
*price indicative
- RS Stock No.:
- 168-6836
- Mfr. Part No.:
- VN808CM-E
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 8 | |
| Power Rating | 96W | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Minimum Supply Voltage | 10.5V | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 45V | |
| Operating Current | 700mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 16mm | |
| Width | 11.1mm | |
| Height | 3.3mm | |
| Standards/Approvals | IEC 61131, 61000-4-4 IEC test up to 4 kV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 8 | ||
Power Rating 96W | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Minimum Supply Voltage 10.5V | ||
Pin Count 36 | ||
Maximum Supply Voltage 45V | ||
Operating Current 700mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 16mm | ||
Width 11.1mm | ||
Height 3.3mm | ||
Standards/Approvals IEC 61131, 61000-4-4 IEC test up to 4 kV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches, STMicroelectronics
- RS Stock No. 7141177
- Mfr. Part No. VN808CM-E
- RS Stock No. 7141177P
- Mfr. Part No. VN808CM-E
- RS Stock No. 0151499P
- Mfr. Part No. VNI2140JTR
- RS Stock No. 0151499
- Mfr. Part No. VNI2140JTR
Related links
- STMicroelectronics VN808CM-E High Side 8 PowerSO
- STMicroelectronics High Side PowerSO-36
- STMicroelectronics High Side 8 PowerSO
- STMicroelectronics VND5N07TR-E High Side PowerSO-36
- STMicroelectronics VN808TR-E High Side PowerSO-36
- STMicroelectronics VN808CMTR-E High Side 8 Power Switch IC 36-Pin, PowerSO-36
- STMicroelectronics ISO808TR-1 High Side PowerSO-36
- STMicroelectronics ISO808TR High Side PowerSO-36







