onsemi FPF2702MPX 1 Power Switch IC 8-Pin, MLP
- RS Stock No.:
- 166-3493
- Mfr. Part No.:
- FPF2702MPX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-3493
- Mfr. Part No.:
- FPF2702MPX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Inputs | 1 | |
| Product Type | Power Switch IC | |
| Pin Count | 8 | |
| Package Type | MLP | |
| Height | 750 μm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Inputs 1 | ||
Product Type Power Switch IC | ||
Pin Count 8 | ||
Package Type MLP | ||
Height 750 μm | ||
Length 3 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Width 3 mm | ||
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Related links
- onsemi FPF2702MPX 1 Power Switch IC 8-Pin, MLP
- STMicroelectronics 1 Power Switch IC 8-Pin, SOIC
- onsemi Low Side 1 SOIC
- STMicroelectronics TDE1707BFP 1 Power Switch IC 8-Pin, SOIC
- onsemi Flyback Converter 1 PDIP
- ROHM BD6522F-E2 High Side 1 Power Switch IC 8-Pin, SOP
- Infineon ITS4300SSJDXUMA1 High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 1 Power Switch IC 8-Pin, PG-DSO-8
