STMicroelectronics VNI8200XPTR High Side 8, Solid State Relay Power Switch IC 36-Pin, PowerSSO

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$13,561.00

(exc. GST)

$14,917.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$13.561$13,561.00-
5000 +$13.113$13,113.003%

*price indicative

RS Stock No.:
165-6851
Mfr. Part No.:
VNI8200XPTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

Solid State Relay

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

0.2Ω

Number of Outputs

8

Number of Inputs

8

Interface Type

Parallel

Mount Type

Surface

Minimum Supply Voltage

10.5V

Package Type

PowerSSO

Maximum Supply Voltage

45V

Pin Count

36

Operating Current

700mA

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Height

2.4mm

Standards/Approvals

RoHS

Width

7.6mm

Length

10.5mm

Automotive Standard

No

COO (Country of Origin):
MY

Octal High-Side Smart Power Solid State Relay, STMicroelectronics


Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy