Power Integrations TOP255EN High Side 1, Off Liner Power Switch IC 7-Pin, eSIPC
- RS Stock No.:
- 146-5682
- Mfr. Part No.:
- TOP255EN
- Brand:
- Power Integrations
This image is representative of the product range
Get a bulk buy discount
Add 240 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 48 units)*
$89.57
(exc. GST)
$98.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 48 - 192 | $1.866 | $89.57 | - |
| 240 - 1152 | $1.78 | $85.44 | 4% |
| 1200 + | $1.602 | $76.90 | 14% |
*price indicative
- RS Stock No.:
- 146-5682
- Mfr. Part No.:
- TOP255EN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Off Liner | |
| Switch On Resistance RdsOn | 4.7Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 57W | |
| Mount Type | Surface | |
| Package Type | eSIPC | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.72A | |
| Minimum Operating Temperature | -40°C | |
| Height | 2.06mm | |
| Length | 10.24mm | |
| Width | 8.25mm | |
| Standards/Approvals | No | |
| Series | TOP255 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Off Liner | ||
Switch On Resistance RdsOn 4.7Ω | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 57W | ||
Mount Type Surface | ||
Package Type eSIPC | ||
Pin Count 7 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.72A | ||
Minimum Operating Temperature -40°C | ||
Height 2.06mm | ||
Length 10.24mm | ||
Width 8.25mm | ||
Standards/Approvals No | ||
Series TOP255 | ||
Automotive Standard No | ||
The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.
Multi-mode operation maximizes efficiency at all loads
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption
Related links
- Power Integrations High Side 1 eSIPC
- Power Integrations TOP256EN High Side 1 eSIPC
- Power Integrations TOP253EN High Side 1 eSIPC
- Power Integrations TOP260EN eSIPC
- Power Integrations LNK606PG Flyback Converter 1 DIP
- Power Integrations Flyback Converter 1 DIP-C
- Power Integrations Flyback Converter 1 DIP
- Power Integrations LNK603PG Flyback Converter 1 DIP-C
