Power Integrations LNK362GN, Off Line Power Switch IC 8-Pin, SMDB
- RS Stock No.:
- 146-5625
- Mfr. Part No.:
- LNK362GN
- Brand:
- Power Integrations
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-5625
- Mfr. Part No.:
- LNK362GN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Line | |
| Switch On Resistance | 88Ω | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 375mA | |
| Power Rating | 2.6W | |
| Protection Features | Short Circuit | |
| Mounting Type | Surface Mount | |
| Package Type | SMDB | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Series | LNK362 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line | ||
Switch On Resistance 88Ω | ||
Number of Outputs 1 | ||
Maximum Operating Current 375mA | ||
Power Rating 2.6W | ||
Protection Features Short Circuit | ||
Mounting Type Surface Mount | ||
Package Type SMDB | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Series LNK362 | ||
- COO (Country of Origin):
- CN
LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.
Fully integrated auto-restart for short circuit and open loop protection
Self-biased supply
Frequency jittering greatly reduces EMI
Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
Lowest component count switcher solution Accurate hysteretic thermal shutdown protection
Universal input range allows worldwide operation
Simple ON/OFF control, no loop compensation needed
Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
Self-biased supply
Frequency jittering greatly reduces EMI
Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
Lowest component count switcher solution Accurate hysteretic thermal shutdown protection
Universal input range allows worldwide operation
Simple ON/OFF control, no loop compensation needed
Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
