onsemi FSDM1265RBWDTU Power Switch IC 6-Pin, TO-220F
- RS Stock No.:
- 145-5311
- Mfr. Part No.:
- FSDM1265RBWDTU
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 145-5311
- Mfr. Part No.:
- FSDM1265RBWDTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Switch On Resistance | 0.9Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 10.1 x 4.7 x 9.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Switch On Resistance 0.9Ω | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 10.1 x 4.7 x 9.4mm | ||
- COO (Country of Origin):
- MY
Related links
- onsemi FSL138MRTWDTU TO-220F
- onsemi FSQ0765RSWDTU TO-220F
- Fairchild Semiconductor FSDM0565REWDTU Power Switch IC 6-Pin, TO-220F
- Fairchild Semiconductor FSL136MRTWDTU TO-220F
- onsemi FSCQ0765RTYDTU Power Switch IC 5-Pin, TO-220F
- onsemi KA5L0380RYDTU TO-220F
- onsemi FPF1321UCX High Side 1 Power Switch IC 6-Pin, WLCSP
- onsemi FPF2147 MLP












