Infineon BTS724GXUMA1 High Side 4, High Side Power Switch Power Switch IC 20-Pin, DSO

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$5,200.00

(exc. GST)

$5,720.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$5.20$5,200.00-
5000 +$4.68$4,680.0010%

*price indicative

RS Stock No.:
124-8741
Mfr. Part No.:
BTS724GXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

180mΩ

Number of Outputs

4

Number of Inputs

4

Mount Type

Surface

Package Type

DSO

Minimum Supply Voltage

5.5V

Pin Count

20

Maximum Supply Voltage

40V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

3.3A

Width

11mm

Length

15.9mm

Height

3.25mm

Standards/Approvals

No

Automotive Standard

AEC

Series

BTS724G

COO (Country of Origin):
CN

Infineon BTS724G Series Power Switch IC, 40V Maximum Supply Voltage, 3.3A Operating Current - BTS724GXUMA1


This power switch IC is a multi-output high-side switching device designed for automotive control tasks. It integrates four independently controlled channels to manage loads in vehicle systems, operating across a mid-range supply span and intended for surface-mounted applications in electronic modules. The device is suitable where compact packaged high-side switching and regulated output capability are required in automotive environments.

Features and Benefits:


• 4 outputs providing independent channel control and load segregation
• 4 inputs enabling straightforward logic interfacing for each channel
• 5.5-40V supply range allowing operation from common vehicle voltages
• 3.3A output current supporting moderate current actuators and loads
• 180mΩ Rds(on) reducing conduction losses under load
• -40 to 150°C operating range ensuring functionality in harsh climates

Applications


• Suitable for body control modules managing lighting loads
• Ideal for driver assistance peripheral power management
• Used with motor drivers for small actuator switching
• Can be used for infotainment power distribution sub-systems
• Appropriate for harnessed ECU assemblies requiring multiple high-side channels

How many physical connections are available for integration?


The device presents 20 pins in a compact DSO footprint suitable for surface mounting and standard board routing.

What thermal conditions can the component tolerate during vehicle operation?


It is rated to function over a wide thermal span from -40°C up to 150°C to accommodate under-bonnet and ambient extremes.

What topology does the device implement for load control?


The internal arrangement is a high-side switching topology, placing the switch between supply and load for protected sourcing.

What mounting form factor should designers expect for PCB layout?


The part is delivered in a DSO package intended for surface-mount assembly, allowing low-profile placement on boards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy