Microchip MCP164GX1000TAB-I/KCX High Side Integrated Circuit 64-Pin, VQFN
- RS Stock No.:
- 723-745
- Mfr. Part No.:
- MCP164GX1000TAB-I/KCX
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$8,129.00
(exc. GST)
$8,942.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $8.129 | $8,129.00 |
*price indicative
- RS Stock No.:
- 723-745
- Mfr. Part No.:
- MCP164GX1000TAB-I/KCX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Product Type | Integrated Circuit | |
| Package Type | VQFN | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | MCP164GX1000 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Product Type Integrated Circuit | ||
Package Type VQFN | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series MCP164GX1000 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Power Management Integrated Circuit (PMIC) serves as a Compact power companion for Advanced microprocessors, providing programmable voltage configurations and robust power management features.
Input voltage range of 2.7V to 5.5V supports diverse applications
Integrates eight parallelable 1.5A Buck regulators
- RS Stock No. 0736243
- Mfr. Part No. PD69210R-022720
Each
$8.17
- RS Stock No. 0736246
- Mfr. Part No. PD69220R-022720
Each
$9.81
- RS Stock No. 0762964
- Mfr. Part No. ICE5BR3995AG1XUMA1
Each
$2.86
- RS Stock No. 0736244
- Mfr. Part No. PD69210R-035900
Each
$8.17
Related links
- Microchip MCP164GX1000TAA-I/KCX High Side Integrated Circuit 64-Pin, VQFN
- Microchip Voltage Regulator 0.6/3.8 V 2 MHz, VQFN 64-Pin
- Microchip MCP16701T-I/KCX Voltage Regulator 0.6/3.8 V 2 MHz, VQFN 64-Pin
- Microchip AVR DB Microcontroller 128kB FLASH, 64-Pin VQFN
- Microchip AVR64DA64 Microcontroller 64kB FLASH, 64-Pin VQFN
- dsPIC33AK256MPS506-I/M7 Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 64-Pin VQFN
- dsPIC33AK256MPS206-I/M7 Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 64-Pin VQFN
- Microchip PIC32CM5112GC00064T-I/5LX PIC32CM ARM Microcontroller 512kB FLASH, 64-Pin VQFN











