Microchip PD69220R-022720 Low Side Power-over-Ethernet PSE Controller 32-Pin, VFLGA
- RS Stock No.:
- 736-246
- Mfr. Part No.:
- PD69220R-022720
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $11.70
View bulk pricing optionsSubtotal (1 unit)*
$9.81
(exc. GST)
$10.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.81 | - |
| 10 - 49 | $8.64 | $11.70 |
| 50 - 99 | $7.76 | $102.50 |
| 100 + | $6.66 | $315.00 |
*price indicative
- RS Stock No.:
- 736-246
- Mfr. Part No.:
- PD69220R-022720
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power-over-Ethernet PSE Controller | |
| Power Switch Topology | Low Side | |
| Interface Type | I2C, SPI, UART | |
| Mount Type | Surface | |
| Package Type | VFLGA | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Pin Count | 32 | |
| Operating Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PD69220R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power-over-Ethernet PSE Controller | ||
Power Switch Topology Low Side | ||
Interface Type I2C, SPI, UART | ||
Mount Type Surface | ||
Package Type VFLGA | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Pin Count 32 | ||
Operating Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PD69220R | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip PoE PSE Controller offers Advanced power management for industrial networking through both physical and logical port configurations. This intelligent system ensures reliable energy delivery with customisable power limits and automated disconnection to protect your critical hardware.
Maximum 2 pair power up to 45 Watts
Class LLDP dynamic and static management modes
Configurable port power limits for automatic protection
Interrupt pin for event and fault monitoring
Related links
- Microchip PD69220R-035900 Low Side Power-over-Ethernet PSE Controller 32-Pin, VFLGA
- Microchip PD69220C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VFLGA
- Microchip PD69210R-022720 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip PD69210R-035900 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip PD69210C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip Power-over-Ethernet PSE Controller 24-Pin QFN, PD69101ILQ-TR
- Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN, Si3471A-A01-IM
- Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN
