DiodesZetex AP74700QW6-7 Load Management Voltage Regulator 6-Pin, TSOT-26

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 34%

View bulk pricing options

Subtotal (1 unit)*

$1.88

(exc. GST)

$2.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 January 2027
  • Plus 11,935 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.88-
25 - 99$1.2434%
100 - 499$0.9052%
500 - 999$0.8156%
1000 +$0.7162%

*price indicative

RS Stock No.:
718-557
Mfr. Part No.:
AP74700QW6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Power Switch Topology

Load Management

Mount Type

Surface

Package Type

TSOT-26

Minimum Supply Voltage

3.2V

Pin Count

6

Maximum Supply Voltage

65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

1.7mm

Standards/Approvals

RoHS

Height

1.3mm

Length

3.1mm

Series

Ap74

Automotive Standard

AEC-Q100

The DiodesZetex ±65V reverse voltage protection Ideal diode controller designed for automotive applications. It integrates a charge pump for external n-channel MOSFETs, ensuring low forward voltage drop typically around 20mV. This controller operates effectively within a wide input range of 3.2V to 65V, making it suitable for various automotive DC rail voltages, including under extreme cold crank conditions and reverse voltage protection. Its Rapid response to reverse currents is critical for safeguarding connected loads from potential damage, while the internal gate driver enhances overall system efficiency and reliability.

Supports input voltage ranges from 3.2V to 65V for versatile application

Provides reverse voltage protection down to -65V, enhancing equipment safety

Maintains a low forward voltage drop of approximately 20mV for reduced power loss

Offers fast reverse current blocking response time of less than 0.75μs, ensuring load protection

Operates with a low shutdown current of 0.7μA when disabled, conserving energy

AEC-Q100 qualified, suitable for automotive applications requiring stringent standards

Utilises a low quiescent current of 80μA when enabled, Ideal for battery-powered applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy