Microchip MIC2027-1YM High Side, High Side Power Switch IC 16-Pin, SOIC
- RS Stock No.:
- 598-439
- Mfr. Part No.:
- MIC2027-1YM
- Brand:
- Microchip
Subtotal (1 box of 240 units)*
$1,109.04
(exc. GST)
$1,219.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 240 + | $4.621 | $1,109.04 |
*price indicative
- RS Stock No.:
- 598-439
- Mfr. Part No.:
- MIC2027-1YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 1 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 2.7V | |
| Operating Current | 500mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 1 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 2.7V | ||
Operating Current 500mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip High side MOSFET switch is optimized for general-purpose power distribution requiring circuit protection. It is internally current limited and has thermal shutdown to protect the device and load. The smart thermal shutdown reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed.
Logic compatible inputs
Soft start circuit
Low quiescent current
- RS Stock No. 0649543
- Mfr. Part No. MIC2076-2YM
Each (In a Pack of 5)
$2.438
- RS Stock No. 2395599
- Mfr. Part No. MIC2075-1YMM-TR
Each (In a Pack of 10)
$1.535
- RS Stock No. 2368867P
- Mfr. Part No. MIC2026A-2YM
Each (Supplied in a Tube)
$1.515
- RS Stock No. 0649513
- Mfr. Part No. MIC2005-0.8YM6-TR
Each (On a Tape of 5)
$3.302
Related links
- Microchip MIC2077-2YM SOIC
- Texas Instruments High Side SOIC
- Texas Instruments TPS2044BD High Side SOIC
- Texas Instruments Low Side/High Side SOIC
- Texas Instruments TS3A5018DR Low Side/High Side SOIC
- Microchip MIC94083YFT-TR High Side 1 UDFN-6
- Microchip MIC94082YFT-TR High Side 1 UDFN-6
- Microchip MIC94081YFT-TR High Side 1 UDFN-6












