Microchip MIC2015-1.2YM6-TR High Side 1, High Side Power Switch IC 6-Pin, SOT-23-6

Subtotal (1 reel of 3000 units)*

$8,601.00

(exc. GST)

$9,462.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$2.867$8,601.00

*price indicative

RS Stock No.:
598-360
Mfr. Part No.:
MIC2015-1.2YM6-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

125mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

2.5V

Package Type

SOT-23-6

Pin Count

6

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

40°C

Operating Current

1.2A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Series

MIC2015

The Microchip High side power switch is designed for general-purpose power distribution and control in digital televisions (DTV), printers, and automatic load discharge for capacitive loads. A soft-start feature prevents large current inrush, while an adjustable slew rate allows for custom slew rates.

Automatic on output after fault

Thermal protection

UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy