Microchip MIC2033-55AYM6-TR High Side 1, High Side Power Switch IC 6-Pin, SOT-23-6
- RS Stock No.:
- 598-059
- Mfr. Part No.:
- MIC2033-55AYM6-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$3,396.00
(exc. GST)
$3,735.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.132 | $3,396.00 |
*price indicative
- RS Stock No.:
- 598-059
- Mfr. Part No.:
- MIC2033-55AYM6-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 177mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SOT-23-6 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 40°C | |
| Operating Current | 550mA | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | MIC2033 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 177mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Package Type SOT-23-6 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 40°C | ||
Operating Current 550mA | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series MIC2033 | ||
The Microchip High side MOSFET power distribution switch provides increased system reliability with 5% current limit accuracy. It has an operating input voltage range from 2.5V to 5.5V, is internally current limited, and has thermal shutdown to protect the device and system. It is offered with either active-high or active-low logic level enable input controls, has an open drain fault status output flag with a built-in 32ms delay that asserts low during over-current or thermal shutdown conditions. The device is available in several fixed-current limit options: 0.5A, 0.8A, 1A, and 1.2A. A capacitor-adjustable soft-start circuit minimizes inrush current in applications where high capacitive loads are used.
Undervoltage lockout
Fault status output flag
Logic controlled enable
Thermal shutdown
Related links
- Microchip MIC2033-05AYM6-TR High Side 1 SOT-23-6
- Microchip MIC2019YM6-TR High Side 1 SOT-23-6
- Microchip MIC2039EYM6-TR High Side 1 SOT-23-6
- Microchip MIC2039BYM6-TR High Side 1 SOT-23-6
- Microchip MIC2015-1.2YM6-TR High Side 1 SOT-23-6
- Microchip MIC2005-0.8YM6-TR High Side SOT-23
- Microchip MIC2019A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2005-1.2YM6-TR High Side SOT-23
