Microchip MIC2039EYMT-TR High Side 1, High Side Power Switch IC 6-Pin, TDFN (2 x 2 mm) (Thin DFN-6)

Subtotal (1 reel of 5000 units)*

$10,425.00

(exc. GST)

$11,470.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$2.085$10,425.00

*price indicative

RS Stock No.:
598-267
Mfr. Part No.:
MIC2039EYMT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

125mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

2.5V

Package Type

TDFN (2 x 2 mm) (Thin DFN-6)

Maximum Supply Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Operating Current

300μA

Standards/Approvals

RoHS Compliant

Series

MIC2039

Automotive Standard

No

The Microchip High side MOSFET power distribution switch provides increased system reliability by using 5% current limit accuracy. It has an operating input voltage range from 2.5V to 5.5V, is internally current limited, and has thermal shutdown to protect the device and system. It is offered with either active-high or active-low logic level enable input controls. The device has an open drain fault status output flag with a built-in 32ms delay that asserts low during overcurrent or thermal shutdown conditions. The switch features an adjustable output current limit that is resistor programmable from 0.2A to 2.5A.

Soft start functionality

Undervoltage lockout

Fault status output flag

Logic controlled enable

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy