MPS MP62055EJ-LF-P, Power Distribution Switch Power Control Switch 5-Pin, TSOT-23-5
- RS Stock No.:
- 337-266
- Mfr. Part No.:
- MP62055EJ-LF-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.54
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.308 | $11.54 | - |
| 50 - 95 | $2.192 | $10.96 | 5% |
| 100 + | $2.036 | $10.18 | 11% |
*price indicative
- RS Stock No.:
- 337-266
- Mfr. Part No.:
- MP62055EJ-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Power Distribution Switch | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Package Type | TSOT-23-5 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 2.7V | |
| Operating Current | 500mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Power Distribution Switch | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Package Type TSOT-23-5 | ||
Pin Count 5 | ||
Maximum Supply Voltage 2.7V | ||
Operating Current 500mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Power Distribution Switch features internal current limiting to prevent damage to host devices due to faulty load conditions. It is available with a guaranteed current limit, making it Ideal for load switching applications. It has built in protection for both over current and increased thermal stress. For over current, the device will limit the current by changing to a constant current mode. As the temperature increases as a result of short circuit, the device will shut off.
Under voltage lockout
8ms FLAG deglitch time
No FLAG glitch during power up
Reverse current blocking
Related links
- MPS MP62055EJ-LF-P TSOT-23-5
- MPS TQFN-6
- Monolithic Power Systems (MPS) High Side 1 TSOT-23
- MPS MP62551DGT-LF-P TQFN-6
- Monolithic Power Systems (MPS) MP62551DJ-LF-P High Side 1 TSOT-23
- MPS MP5036GJ-P 1 TSOT-23-6
- MPS Linear Voltage Regulator 5 V/ 150 mA, 5-Pin TSOT-23-5
- MPS Linear Voltage Regulator 5 V/ 250 mA, 5-Pin TSOT-23-5
