MPS MP5075LGTF-P 1, Load Switch Power Control Switch 6-Pin, SOT-563
- RS Stock No.:
- 337-700
- Mfr. Part No.:
- MP5075LGTF-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $6.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.335 | $13.35 | - |
| 100 - 240 | $1.267 | $12.67 | $6.80 |
| 250 + | $1.173 | $11.73 | $40.50 |
*price indicative
- RS Stock No.:
- 337-700
- Mfr. Part No.:
- MP5075LGTF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 80mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-563 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 80mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 1W | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-563 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low RDS(ON) Load Switch provides up to 1A of load protection over a 3V to 5.5V voltage range with a small RDS(ON) in a space saving package. It is a very high efficiency and space saving solution for notebooks, tablets, and other portable and battery operated applications.
Typical 1.4A current limit
Output discharge function
Internal fixed 450μs soft start time
Thermal protection
