MPS MP5016HGQH-P 1, Load Switch Power Control Switch 10-Pin, QFN-10
- RS Stock No.:
- 337-687
- Mfr. Part No.:
- MP5016HGQH-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.87
(exc. GST)
$16.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.974 | $14.87 |
| 50 - 95 | $2.826 | $14.13 |
| 100 + | $2.618 | $13.09 |
*price indicative
- RS Stock No.:
- 337-687
- Mfr. Part No.:
- MP5016HGQH-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 43mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 2.23W | |
| Number of Inputs | 1 | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | QFN-10 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.5mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 43mΩ | ||
Number of Outputs 1 | ||
Power Rating 2.23W | ||
Number of Inputs 1 | ||
Minimum Supply Voltage 2.7V | ||
Package Type QFN-10 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.5mm | ||
Length 2mm | ||
The MPS International Ltd Current Limit Switch with Over Voltage Clamp and Reverse Block is a protection device designed to protect circuitry on the output from transients on the input. Its also protects the input from undesired shorts and transients coming from the output. During start up, the inrush current is limited by limiting the slew rate at the output. The slew rate is controlled by the DV/DT pin setting and MODE pin setting. The maximum load at the output is current limited.
Reverse blocking MOSFET driver
Soft start time programmable through DV/DT and MODE
Fast response for hard short protection
Over current protection hiccup protection
