MPS MP62551DGT-LF-P, Power Distribution Switch Power Control Switch 6-Pin, TQFN-6
- RS Stock No.:
- 337-267
- Mfr. Part No.:
- MP62551DGT-LF-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,278.50
(exc. GST)
$1,406.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.557 | $1,278.50 |
*price indicative
- RS Stock No.:
- 337-267
- Mfr. Part No.:
- MP62551DGT-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Power Distribution Switch | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Package Type | TQFN-6 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 1.7A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Power Distribution Switch | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Package Type TQFN-6 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 1.7A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Power Distribution Switch is designed for precision current limiting and provides up to 1.5A continuous output current. It offers programmable current limit between 60mA and 1.7A (typ) with ±10% accuracy by an external resistor. The switch includes an 88mΩ N channel Power MOSFET and operates from 2.5V to 5.5V input voltage.
Reverse input output voltage protection
Built in soft start
Thermal shutdown protection
Automatic on after fault removed
Under voltage lockout
Deglitched fault report
