ROHM BD4LB650EFV-CE2 Low Side 4, Low Side Power Switch IC 20-Pin, HTSSOP-B20
- RS Stock No.:
- 265-390
- Mfr. Part No.:
- BD4LB650EFV-CE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$82.21
(exc. GST)
$90.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $8.221 | $82.21 |
| 100 - 240 | $7.812 | $78.12 |
| 250 + | $7.237 | $72.37 |
*price indicative
- RS Stock No.:
- 265-390
- Mfr. Part No.:
- BD4LB650EFV-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 650mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4V | |
| Package Type | HTSSOP-B20 | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 1A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 6.4mm | |
| Length | 6.5mm | |
| Height | 1mm | |
| Series | Automotive IPD | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 650mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Interface Type SPI | ||
Mount Type Surface | ||
Minimum Supply Voltage 4V | ||
Package Type HTSSOP-B20 | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 1A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AEC-Q100 | ||
Width 6.4mm | ||
Length 6.5mm | ||
Height 1mm | ||
Series Automotive IPD | ||
Automotive Standard AEC-Q100 | ||
The ROHM 4 Channel SPI input low side switch for automotive and industrial application. It has built in open load detection function, short ground detection function, over current protection function, thermal shutdown function, and active clamp function.
AEC-Q100 qualified
Built in open load detection function
Built in short ground detection function
Built in over current protection function
Built in thermal shutdown function
Built in active clamp function
Built in synchro mode
Related links
- ROHM BD4LD650EFV-CE2 Low Side 3 HTSSOP-B20
- ROHM Selectable 3.3 V 20-Pin, HTSSOP-B20
- ROHM BD9P235MUF-CE2 Selectable 3.3 V 20-Pin, HTSSOP-B20
- ROHM Selectable 3.3 V 20-Pin, HTSSOP-B20
- ROHM BD9P235EFV-CE2 Selectable 3.3 V 20-Pin, HTSSOP-B20
- ROHM BD9P205MUF-CE2 Step Down DC-DC Converter HTSSOP-B20
- ROHM BD9P305EFV-CE2 DC/DC Converter 0.8 V HTSSOP-B20
- ROHM LED Driver IC, 18 V 1.5 A 20-Pin HTSSOP-B20
