ROHM BD4LD650EFV-CE2 Low Side 3, Low Side Power Switch IC 20-Pin, HTSSOP-B20

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$24.67

(exc. GST)

$27.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$2.467$24.67-
100 - 240$2.344$23.444%
250 +$2.171$21.7111%

*price indicative

Packaging Options:
RS Stock No.:
265-388
Mfr. Part No.:
BD4LD650EFV-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Power Switch IC

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

650mΩ

Number of Outputs

4

Number of Inputs

3

Interface Type

SPI

Mount Type

Surface

Minimum Supply Voltage

4V

Package Type

HTSSOP-B20

Pin Count

20

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Operating Current

1A

Maximum Operating Temperature

150°C

Height

1mm

Length

6.5mm

Width

6.4mm

Standards/Approvals

AEC-Q100

Series

BD4LD650EFV-C

Automotive Standard

AEC-Q100

The ROHM 4 Channel SPI input low side switch for automotive and industrial application. It has built in open load detection function, short ground detection function, over current protection function, thermal shutdown function, and active clamp function.

AEC-Q100 qualified

Built in open load detection function

Built in short ground detection function

Built in over current protection function

Built in thermal shutdown function

Built in active clamp function

Built in synchro mode

  • RS Stock No. 0265388P
  • Mfr. Part No. BD4LD650EFV-CE2
Each (Supplied on a Reel)
$2.467
Each (On a Tape of 10)
$8.221
  • RS Stock No. 0265390P
  • Mfr. Part No. BD4LB650EFV-CE2
Each (Supplied on a Reel)
$8.221
  • RS Stock No. 2655409
  • Mfr. Part No. BV1LE250EFJ-CE2
Each (In a Pack of 25)
$0.745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy