STMicroelectronics ISO808ATR High Side 1, High Side Power Switch IC 16-Pin, PowerSO-36
- RS Stock No.:
- 151-686
- Mfr. Part No.:
- ISO808ATR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$6,559.20
(exc. GST)
$7,215.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | $10.932 | $6,559.20 |
*price indicative
- RS Stock No.:
- 151-686
- Mfr. Part No.:
- ISO808ATR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.26Ω | |
| Number of Outputs | 8 | |
| Number of Inputs | 1 | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Package Type | PowerSO-36 | |
| Minimum Supply Voltage | 9.2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 45V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2.3A | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.6mm | |
| Standards/Approvals | IEC 61000- 4-4, IEC 61000-4-2, IEC 61000-4-5 and IEC 61000-4-8, UL1577 and UL508 Certified | |
| Length | 16mm | |
| Width | 6mm | |
| Series | ISO808A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.26Ω | ||
Number of Outputs 8 | ||
Number of Inputs 1 | ||
Interface Type SPI | ||
Mount Type Surface | ||
Package Type PowerSO-36 | ||
Minimum Supply Voltage 9.2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 45V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2.3A | ||
Minimum Operating Temperature -40°C | ||
Height 3.6mm | ||
Standards/Approvals IEC 61000- 4-4, IEC 61000-4-2, IEC 61000-4-5 and IEC 61000-4-8, UL1577 and UL508 Certified | ||
Length 16mm | ||
Width 6mm | ||
Series ISO808A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
- RS Stock No. 0151687
- Mfr. Part No. ISO808ATR
- RS Stock No. 0151687P
- Mfr. Part No. ISO808ATR
- RS Stock No. 2615067
- Mfr. Part No. ISO808TR
- RS Stock No. 2615067P
- Mfr. Part No. ISO808TR
Related links
- STMicroelectronics ISO808ATR High Side 1 PowerSO-36
- STMicroelectronics High Side PowerSO-36
- STMicroelectronics ISO808TR High Side PowerSO-36
- STMicroelectronics ISO808A High Side PowerSO-36
- STMicroelectronics ISO808TR-1 High Side PowerSO-36
- STMicroelectronics VN808TR-E High Side PowerSO-36
- STMicroelectronics VND5N07TR-E High Side PowerSO-36
- STMicroelectronics ISO808A-1 High Side PowerSO-36









