STMicroelectronics VNQ860-E High Side, High Side Power Switch IC 20-Pin, SO-20
- RS Stock No.:
- 151-507
- Mfr. Part No.:
- VNQ860-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 160 more to save $34.24
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$170.92
(exc. GST)
$188.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 120 | $4.273 | $170.92 | - |
| 160 + | $4.059 | $162.36 | $34.24 |
*price indicative
- RS Stock No.:
- 151-507
- Mfr. Part No.:
- VNQ860-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 270mΩ | |
| Number of Outputs | 4 | |
| Interface Type | CMOS | |
| Package Type | SO-20 | |
| Maximum Supply Voltage | 41V | |
| Pin Count | 20 | |
| Operating Current | 350mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 61131 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 270mΩ | ||
Number of Outputs 4 | ||
Interface Type CMOS | ||
Package Type SO-20 | ||
Maximum Supply Voltage 41V | ||
Pin Count 20 | ||
Operating Current 350mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 61131 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics high-side driver, it is monolithic devices developed using VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart protect the device against overload.
Undervoltage and overvoltage shutdown
Short circuit protection on output channels
Per-channel thermal shutdown protection and diagnostic
Protection against loss of ground
