STMicroelectronics VN808CMTR-E High Side 8 Power Switch IC 36-Pin, PowerSO-36
- RS Stock No.:
- 151-493
- Mfr. Part No.:
- VN808CMTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$5,973.00
(exc. GST)
$6,570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | $9.955 | $5,973.00 |
*price indicative
- RS Stock No.:
- 151-493
- Mfr. Part No.:
- VN808CMTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 160280mΩ | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 10.5V | |
| Package Type | PowerSO-36 | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1A | |
| Maximum Operating Temperature | 125°C | |
| Length | 16mm | |
| Width | 14.5mm | |
| Standards/Approvals | IEC 61131, 61000-4-4 IEC test up to 4 kV | |
| Height | 3.6mm | |
| Automotive Standard | No | |
| Series | VN808CM-E | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 160280mΩ | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 10.5V | ||
Package Type PowerSO-36 | ||
Pin Count 36 | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1A | ||
Maximum Operating Temperature 125°C | ||
Length 16mm | ||
Width 14.5mm | ||
Standards/Approvals IEC 61131, 61000-4-4 IEC test up to 4 kV | ||
Height 3.6mm | ||
Automotive Standard No | ||
Series VN808CM-E | ||
- COO (Country of Origin):
- MY
The STMicroelectronics high-side driver, it is monolithic devices developed using VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. It can be driven by using a 3.3 V logic supply.
Current limitation
Shorted load protection
Undervoltage shutdown
Protection against loss of ground
Related links
- STMicroelectronics VN808CMTR-E High Side 8 Power Switch IC 36-Pin, PowerSO-36
- STMicroelectronics VND5N07TR-E High Side PowerSO-36
- STMicroelectronics VN808TR-E High Side PowerSO-36
- STMicroelectronics High Side PowerSO-36
- STMicroelectronics VN808CM-E High Side 8 PowerSO
- STMicroelectronics High Side 8 PowerSO
- STMicroelectronics ISO8200B High Side 8 PowerSO
- STMicroelectronics High Side 8 PowerSO
