Finder Plug In Power Relay, 24V dc Coil, DPDT
- RS Stock No.:
- 894-9439
- Mfr. Part No.:
- 62.32.9.024.0040
- Brand:
- Finder
24 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$35.79
(exc. GST)
$39.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.79 |
- RS Stock No.:
- 894-9439
- Mfr. Part No.:
- 62.32.9.024.0040
- Brand:
- Finder
Related links
- Finder Plug In Power Relay, 24V dc Coil, DPDT
- Idec Plug In Power Relay, 24V dc Coil, DPDT
- Phoenix Contact Plug In Power Relay, 24V dc Coil, DPDT
- Finder Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Finder Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- Finder Plug In Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- Finder Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT