- RS Stock No.:
- 894-9411
- Mfr. Part No.:
- 41.31.8.230.0000
- Brand:
- Finder
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.69
(exc. GST)
$22.76
(inc. GST)
Units | Per unit |
1 - 4 | $20.69 |
5 + | $18.62 |
- RS Stock No.:
- 894-9411
- Mfr. Part No.:
- 41.31.8.230.0000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
41 Series - 41.52, 41.31 & 41.61
PCB mount power relays with ac and dc coils.
Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm
Approvals
UL (Canada & US); VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Length | 29mm |
Depth | 12.6mm |
Standards Met | cULus, EAC, PCT, RINA, UL, VDE |
Maximum Operating Temperature | +70°C |
Series | 41 Series |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Height | 15.7mm |
Dimensions | 29 x 12.6 x 15.7mm |
Related links
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPST
- Phoenix Contact PCB Mount Power Relay 12A Switching Current, DPDT
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Finder Plug-In Mount Power Relay 12A Switching Current
- RS PRO PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, 4PDT