Weidmüller Panel Power Relay, 24V ac Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

$18.58

(exc. GST)

$20.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.58

*price indicative

RS Stock No.:
892-8915
Mfr. Part No.:
7760056083
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

Panel

Series

DRM

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Coil Resistance

160Ω

Width

36mm

Standards/Approvals

cURus

Length

21.5mm

Height

28mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Weidmuller D-SERIES DRM Relays


D-SERIES relay modules were designed specifically for challenging industrial applications.

Many industrial applications voltages between 110 and 220 V

are used to control actuators. With load currents exceeding 100 mA

these high voltages produce arcing that causes a great deal of wear on the

relay contacts.

D-SERIES relay modules are specifically for universal usage

in a wide range of industrial applications. The D series are much more reliable

than conventional solutions, which minimises costs for maintenance and

replacement

Thanks to series connected contacts, built-in blow magnets and low-wear

contacts, arcing is effectively

suppressed with D-SERIES products – resulting in a noticeably longer service life.

2 or 4 CO contacts

Compact design

Wide range of coil voltages

Optional test button (AC red, DC blue)

Optional with integrated status display (AC red, DC green) and/or free-wheel

Each
$21.14
Each
$27.58
  • RS Stock No. 8423836
  • Mfr. Part No. C9-A41X/024VAC
Each
$75.23
Each
$16.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy