- RS Stock No.:
- 857-1383
- Mfr. Part No.:
- 2903661
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) 1 Box of 10
$120.00
(exc. GST)
$132.00
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $120.00 | $12.00 |
*price indicative |
- RS Stock No.:
- 857-1383
- Mfr. Part No.:
- 2903661
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug-in industrial relay with power contacts, 2 PDTs, test key, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, input voltage: 48 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Length | 21.2mm |
Contact Material | Silver Alloy |
Height | 35.6mm |
Series | REL-IR2/LDP- 48DC/2X21 |
Maximum Operating Temperature | +70°C |
Depth | 27.5mm |
Minimum Operating Temperature | -40°C |
Life | 20000000 cycles |
Related links
- Phoenix Contact Plug In Power Relay 4PDT
- Phoenix Contact Plug In Power Relay SPST
- Phoenix Contact Plug-in Bridge
- Phoenix Contact Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Plug In Power Relay SPDT
- Phoenix Contact Plug In Module, Bridge Rectifier
- Phoenix Contact Plug In Power Relay
- Phoenix Contact Plug In Power Relay 6A Switching Current, 4PDT