- RS Stock No.:
- 857-1367
- Mfr. Part No.:
- 2903662
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 07/06/2024
Added
Price (ex. GST) 1 Box of 10
$130.81
(exc. GST)
$143.89
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $130.81 | $13.081 |
*price indicative |
- RS Stock No.:
- 857-1367
- Mfr. Part No.:
- 2903662
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug-in industrial relay with power contacts, 2 PDTs, test key, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, input voltage: 60 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Length | 21.2mm |
Contact Material | Silver Alloy |
Depth | 27.5mm |
Life | 20000000 cycles |
Height | 35.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Series | REL-IR2/LDP- 60DC/2X21 |
Related links
- Schneider Electric Plug In Power Relay DPST-C/O
- Phoenix Contact Plug In Power Relay 4PDT
- Siemens Plug In Power Relay 0.1A Switching Current, SPDT
- Phoenix Contact PLC Series Interface Relay 60V dc Coil 6A Load
- Schneider Electric Plug In Power Relay 10A Switching Current
- Schneider Electric Plug In Power Relay SPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, SPDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT