TE Connectivity PCB Power Relay, 60V dc Coil, 8A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 box of 20 units)*

$142.00

(exc. GST)

$156.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 20$7.10$142.00-
40 - 60$6.99$139.801%
80 +$6.816$136.323%

*price indicative

RS Stock No.:
191-8263
Mfr. Part No.:
7-1393243-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

60V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

RT2

Terminal Type

Solder

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

8.6kΩ

Length

29mm

Coil Power

420mW

Width

12.7mm

Standards/Approvals

UL, CQC, IEC, REACH, RoHS, VDE

Height

15.7mm

Contact Material

Silver Alloy

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Each (Supplied in a Tube)
$8.06
Each
$8.06
Each (Supplied in a Tube)
$22.19
Each (Supplied in a Tube)
$5.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy