Turck Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

$116.29

(exc. GST)

$127.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.29

*price indicative

RS Stock No.:
842-3830
Mfr. Part No.:
C9-A41X/024VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Series

C9-A41

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

1.3kVA

Switching AC Voltage

110V ac

Switching DC Voltage

110V dc

Coil Resistance

594Ω

Maximum Operating Temperature

70°C

Length

21mm

Height

37.5mm

Width

28mm

Standards/Approvals

CE, RoHS

Coil Power

1W

Contact Material

Silver Alloy

COO (Country of Origin):
ES

5A 4PCO Standard - C9 Series


Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy