Omron Power Relay, 10A Switching Current, SPDT
- RS Stock No.:
- 828-6700
- Mfr. Part No.:
- G2R-1-S 24VAC (S)
- Brand:
- Omron
Subtotal (1 unit)*
$17.77
(exc. GST)
$19.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.77 |
*price indicative
- RS Stock No.:
- 828-6700
- Mfr. Part No.:
- G2R-1-S 24VAC (S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Width | 13mm | |
| Standards/Approvals | CSA 22.2 No.0, No.14, UL 508, IEC/VDE EN 61810-1, CE | |
| Height | 35.5mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Width 13mm | ||
Standards/Approvals CSA 22.2 No.0, No.14, UL 508, IEC/VDE EN 61810-1, CE | ||
Height 35.5mm | ||
Length 29mm | ||
Omron G2R Series Power Relay, 10A Switching Current, 24VAC Coil Voltage - G2R-1-S 24VAC (S)
This power relay provides a Compact electromechanical switching solution for control and automation systems operating on a 24V AC coil. It is intended to manage single-circuit switching tasks within industrial electrical assemblies, offering a plug-in format that supports Rapid replacement and straightforward installation in control panels and relay sockets.
Features and Benefits:
• Single-pole double-throw contact offering flexible circuit control
• Rated switching capability of 10A for moderate load handling
• Plug-in Terminal style enabling quick service and swap-out
• Conforms to IEC/VDE EN 61810-1 for recognised safety design
• Meets UL508 and CSA22.2 standards for industrial environments
• Slim profile assists high-density layout in control panels
• Rated switching capability of 10A for moderate load handling
• Plug-in Terminal style enabling quick service and swap-out
• Conforms to IEC/VDE EN 61810-1 for recognised safety design
• Meets UL508 and CSA22.2 standards for industrial environments
• Slim profile assists high-density layout in control panels
Applications
• Suitable for relay logic in factory automation control racks
• Ideal for switching auxiliary circuits in motor starters
• Used with PLC output modules for external device control
• Can be used for signal routing in test and measurement rigs
• Suitable for retrofit replacements in Compact control cabinets
• Ideal for switching auxiliary circuits in motor starters
• Used with PLC output modules for external device control
• Can be used for signal routing in test and measurement rigs
• Suitable for retrofit replacements in Compact control cabinets
What Terminal arrangement does it use for installation?
It employs a plug-in Terminal format designed to mate with corresponding relay sockets for tool-free insertion and removal during maintenance.
How does the contact configuration affect wiring options?
The SPDT contact provides a common Terminal that can connect to either of two outputs, enabling changeover switching or fail-safe wiring schemes.
What approvals indicate suitability for industrial use?
Certification to UL508, CSA22.2 No.0 and No.14, and IEC/VDE EN 61810-1 shows adherence to recognised industrial electrical safety and performance standards.
What physical footprint considerations should be MADE for panel design?
The relays Compact rectangular outline with modest length and width permits close mounting in dense assemblies while simplifying socket alignment.
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
Related links
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Relay 10A Switching Current, SPDT
- Omron Power Relay 110 V ac Coil SPDT
