Omron PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 807-4273
- Mfr. Part No.:
- G6B-1114P-1-US-DC12
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-4273
- Mfr. Part No.:
- G6B-1114P-1-US-DC12
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching AC Voltage | 380V ac | |
| Switching Power | 200mW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 200mW | |
| Standards/Approvals | UL, CSA | |
| Width | 10mm | |
| Length | 20mm | |
| Height | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching AC Voltage 380V ac | ||
Switching Power 200mW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 200mW | ||
Standards/Approvals UL, CSA | ||
Width 10mm | ||
Length 20mm | ||
Height 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Subminiature: 20x10x10mm
Low 200 mW power consumption
Approvals
UL recognised; CSA certified
Related links
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current
- Omron PCB Non-Latching Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, DPST
