Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST-NC, SPST-NO
- RS Stock No.:
- 789-7517
- Mfr. Part No.:
- G6B-2114P-1-US DC12
- Brand:
- Omron
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.57
(exc. GST)
$12.73
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $11.57 |
10 - 24 | $11.49 |
25 - 99 | $11.30 |
100 - 249 | $11.04 |
250 + | $10.75 |
- RS Stock No.:
- 789-7517
- Mfr. Part No.:
- G6B-2114P-1-US DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Subminiature: 20x10x10mm
Low 200 mW power consumption
Low 200 mW power consumption
Approvals
UL recognised; CSA certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST-NC, SPST-NO |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 380V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 20mm |
Coil Resistance | 720 Ω |
Coil Power | 200mW |
Life | 100000 Operations |
Height | 11mm |
Depth | 11mm |
Isolation Coil To Contact | 3kV ac |
Minimum Operating Temperature | -25°C |
Series | G6B |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |
Related links
- Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current,...
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current,...
- Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching...
- Omron PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching...
- Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, DPST