RS PRO PCB Power Relay, 48V dc Coil, 10A Switching Current, DPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.23

(exc. GST)

$10.15

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$9.23
20 - 49$9.15
50 - 99$9.00
100 - 499$8.83
500 +$7.27

*price indicative

Packaging Options:
RS Stock No.:
800-4491
Distrelec Article No.:
304-05-865
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

RS PRO

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

4.2kΩ

Coil Power

530mW

Length

29mm

Height

26.3mm

Standards/Approvals

CQC, UR

Width

13mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Miniature Intermediate Power Relays


Contacts: 2 Form C, DPDT

5 mm pinning

5 kV dielectric strength (between coil and contacts)

Surge voltage up to 10 kV (between coil and contacts)

Approvals

UL (File no. E134517), TUV (File no. R50055991), CQC (File no. CQC02001001951)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy