Phoenix Contact PCB Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 201-6508
- Mfr. Part No.:
- 2834847
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$156.94
(exc. GST)
$172.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.694 | $156.94 |
*price indicative
- RS Stock No.:
- 201-6508
- Mfr. Part No.:
- 2834847
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | REL-MR | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Coil Resistance | 5.5kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Height | 29mm | |
| Coil Power | 420mW | |
| Length | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series REL-MR | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Coil Resistance 5.5kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Height 29mm | ||
Coil Power 420mW | ||
Length 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable miniature relay with power contact for high continuous current and its coil voltage is 48 V dc.
Ambient temperature is -40 °C to 85 °C
Degree of protection RT III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Finder PCB Power Relay 10A Switching Current, DPDT
- RS PRO PCB Power Relay 10A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- TE Connectivity Power Relay 10A Switching Current, DPDT
