Omron Panel Mount Power Relay, 110V ac Coil, 10A Switching Current
- RS Stock No.:
- 794-9321
- Mfr. Part No.:
- LY2N AC100/110
- Brand:
- Omron
2 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$30.51
(exc. GST)
$33.56
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $30.51 |
3 - 4 | $29.75 |
5 + | $29.02 |
- RS Stock No.:
- 794-9321
- Mfr. Part No.:
- LY2N AC100/110
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Note
Bases (in picture) sold separately
Approvals
VDE, UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Mounting Type | Panel Mount |
Switching Current | 10A |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 28mm |
Coil Resistance | 3.75 kΩ |
Coil Power | 1.1W |
Depth | 21.5mm |
Maximum Operating Temperature | +55°C |
Series | LY2N |
Isolation Coil To Contact | 2kV ac |
Height | 36mm |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Life | 1800 h |
Maximum Switching Power AC | 1.1 VA |
Maximum Switching Power DC | 900 mW |
Application | Power |
Related links
- Omron Panel Mount Power Relay, 110V ac Coil, 10A Switching Current
- Omron Panel Mount Power Relay, 110V ac Coil, 10A Switching Current, 4PDT
- Omron Panel Mount Power Relay, 110V ac Coil, 5A Switching Current, DPDT
- Omron PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT
- Omron Panel Mount Power Relay, 24V dc Coil, 10A Switching Current
- Omron Panel Mount Power Relay, 220V ac Coil, 10A Switching Current
- Omron Plug In Power Relay, 100 → 110V ac Coil, 10A Switching Current, 4PDT
- Omron Plug In Power Relay, 110V dc Coil, 10A Switching Current, DPDT