Omron PCB Power Relay, 24V dc Coil, 6A Switching Current, SPDT

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.74

(exc. GST)

$20.61

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship

Units
Per unit
Saving
1 - 2$18.74-
3 - 4$18.232%
5 +$17.456%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$11.18

(exc. GST)

$12.30

(inc. GST)

RS Stock No.:
794-8139
Mfr. Part No.:
G2R-1-S DC24(S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

6A

Switching AC Voltage

440V ac

Switching DC Voltage

125V dc

Switching Power

0.9W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Coil Resistance

278Ω

Coil Power

300mW

Length

30.5mm

Standards/Approvals

CSA, UL

Width

13mm

Height

5.2mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
MY

Omron G2R Series Power Relay, SPDT Contact Configuration, 24V DC Coil Voltage - G2R-1-S DC24(S)


This power relay is designed for various automation and control applications, particularly within PLC systems. It effectively controls electrical circuits, allowing a low-power signal to switch a higher-power circuit, thus enhancing operational efficiency. Known for its reliable performance, this relay’s compact design is suitable for diverse environments.

Features & Benefits


• Operates with a 24V DC coil voltage for multiple applications

• SPDT configuration provides flexible switching options

• Plug-in design facilitates easy installation and replacement

• Silver alloy contacts enhance conductivity and minimise wear

• Capable of switching 6A for effective load management

• High isolation between coil and contacts ensures safety

Applications


• Utilised in PLC-based control systems

• Suitable for automation within manufacturing processes

• Employed in electrical circuit management

• Ideal for relay logic in electronic projects

• Commonly used in industrial machinery and equipment

What is the maximum temperature this unit can operate at?


It operates efficiently at a maximum temperature of +55°C.

Can it be used in outdoor applications?


This relay is generally suitable for indoor use due to environmental considerations.

How do I install this relay in a circuit?


Simply plug it into the designated socket, ensuring proper wiring connections.

What type of load can be switched using it?


It can handle a maximum switching power of 1.5kVA for AC and 180W for DC.

Is it suitable for continuous operation?


Yes, it is designed for extensive use, with a lifespan of 100,000 electrical operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy