ABB Snap-On Interface Relay, 24V ac Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 775-5079
- Mfr. Part No.:
- 1SVR405613R0100 CR-M024AC4L
- Brand:
- ABB
Subtotal (1 unit)*
$16.13
(exc. GST)
$17.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.13 |
*price indicative
- RS Stock No.:
- 775-5079
- Mfr. Part No.:
- 1SVR405613R0100 CR-M024AC4L
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Snap-On | |
| Series | CRM | |
| Switching Voltage | 250V ac | |
| Terminal Type | Cage Clamp, Fork, Screw | |
| Switching Current | 6A | |
| Standards/Approvals | UR, CE, CSA | |
| Length | 27.5mm | |
| Height | 35.6mm | |
| Width | 21.2mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type Snap-On | ||
Series CRM | ||
Switching Voltage 250V ac | ||
Terminal Type Cage Clamp, Fork, Screw | ||
Switching Current 6A | ||
Standards/Approvals UR, CE, CSA | ||
Length 27.5mm | ||
Height 35.6mm | ||
Width 21.2mm | ||
ABB CRM Series Interface Relay, 24V AC Coil Voltage, 6A Switching Current - 1SVR405613R0100 CR-M024AC4L
This Interface relay converts control signals into a single changeover output for industrial control installations. Designed for panel and DIN-rail environments, it houses a 24V AC Coil and provides a Compact switching solution compliant with recognised safety approvals. Its construction suits integration where isolation between control and power circuits is required.
Features and Benefits:
• 24V AC Coil delivers consistent actuation for control circuits
• SPDT contact offers single changeover switching flexibility
• 250V AC switching voltage supports a wide range of loads
• 6A switching current handles moderate control and auxiliary loads
• Flat-pin terminals enable straightforward wiring and secure connections
• Snap-on mounting allows fast attachment to standard rails
• SPDT contact offers single changeover switching flexibility
• 250V AC switching voltage supports a wide range of loads
• 6A switching current handles moderate control and auxiliary loads
• Flat-pin terminals enable straightforward wiring and secure connections
• Snap-on mounting allows fast attachment to standard rails
Applications
• Suitable for isolation of control circuits in automation panels
• Ideal for switching auxiliary equipment in electrical cabinets
• Used with timers and PLC outputs for signal interfacing
• Can be used for drive and actuator control in machinery
• Used for lamp and indicator switching in control systems
• Ideal for switching auxiliary equipment in electrical cabinets
• Used with timers and PLC outputs for signal interfacing
• Can be used for drive and actuator control in machinery
• Used for lamp and indicator switching in control systems
What mounting method does it use for fast installation?
It uses a Snap-on mechanism that attaches directly to standard DIN rails for quick, tool-free mounting.
Which Terminal style is provided for wiring?
The relay is fitted with flat-pin terminals designed for reliable wire or connector engagement in control panels.
What approvals indicate its suitability for industrial use?
It holds recognised approvals that demonstrate conformity with established safety and performance standards.
How does the contact arrangement affect wiring options?
A single changeover contact allows one input to switch between two outputs, enabling simple control logic or failover configurations.
Related links
- ABB Power Relay 6A Switching Current, SPDT
- ABB Power Relay 6A Switching Current, SPDT
- ABB Power Relay 6A Switching Current, SPDT
- ABB Power Relay 6A Switching Current, SPDT
- ABB Power Relay 10A Switching Current, SPDT
- ABB Power Relay 12A Switching Current, SPDT
- ABB Power Relay 10A Switching Current, SPDT
- ABB Panel Power Relay 6A Switching Current, SPDT