ABB Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 775-5063
- Mfr. Part No.:
- 1SVR405612R0000 CR-M024AC3
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.95 |
*price indicative
- RS Stock No.:
- 775-5063
- Mfr. Part No.:
- 1SVR405612R0000 CR-M024AC3
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Series | CRM | |
| Terminal Type | Cage Clamp, Fork, Screw | |
| Switching Current | 10A | |
| Width | 21.2mm | |
| Length | 21.2mm | |
| Standards/Approvals | UR, CE, CSA | |
| Height | 35.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Series CRM | ||
Terminal Type Cage Clamp, Fork, Screw | ||
Switching Current 10A | ||
Width 21.2mm | ||
Length 21.2mm | ||
Standards/Approvals UR, CE, CSA | ||
Height 35.6mm | ||
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm
Related links
- ABB Power Relay 10A Switching Current, SPDT
- ABB Power Relay 10A Switching Current, SPDT
- ABB Power Relay 10A Switching Current, SPDT
- ABB Power Relay 12A Switching Current, SPDT
- ABB Power Relay 12A Switching Current, SPDT
- ABB Power Relay 6A Switching Current, SPDT
- ABB Power Relay 6A Switching Current, SPDT
- ABB Power Relay 12A Switching Current, SPDT