- RS Stock No.:
- 745-5429
- Mfr. Part No.:
- 1415039-1
- Brand:
- TE Connectivity
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.04
(exc. GST)
$13.24
(inc. GST)
Units | Per unit |
1 - 4 | $12.04 |
5 - 9 | $11.72 |
10 + | $11.56 |
- RS Stock No.:
- 745-5429
- Mfr. Part No.:
- 1415039-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity RTH Series High Temperature PCB Power Relay
RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.
Ambient temperature 105°C at rated load
Sensitive coil 400 mW
Reinforced insulation
RTII - flux proof
Creepage & clearance 10mm
5mm pinning
Applications include oven control, cooking plate control etc
Sensitive coil 400 mW
Reinforced insulation
RTII - flux proof
Creepage & clearance 10mm
5mm pinning
Applications include oven control, cooking plate control etc
Approvals
UL, CSA, VDE
1 pole 16A, 1 form C (CO) or 1 form A (NO) contact
Ambient temperature 105°C
Sensitive coil 400mW
5kV/10mm coil-contact
Reinforced insulation
Ambient temperature 105°C
Sensitive coil 400mW
5kV/10mm coil-contact
Reinforced insulation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V |
Length | 29mm |
Coil Resistance | 1.44 kΩ |
Coil Power | 400mW |
Isolation Coil To Contact | 5kVrms |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Silver Alloy |
Series | RTH |
Depth | 12.7mm |
Height | 15.7mm |
Maximum Switching Power AC | 4 kVA |
Application | Power |
Related links
- TE Connectivity PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Relay 16A Switching Current, SPST
- RS PRO PCB Mount Power Relay 16A Switching Current, SPST
- Finder PCB Mount Relay 16A Switching Current, SPST
- Finder DIN Rail Latching Power Relay 16A Switching Current, SPST
- Fujitsu PCB Mount Power Relay 16A Switching Current, SPST