- RS Stock No.:
- 134-7935
- Mfr. Part No.:
- ADW1124HTW
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$11.50
(exc. GST)
$12.65
(inc. GST)
Units | Per unit |
1 - 24 | $11.50 |
25 - 49 | $11.21 |
50 + | $11.04 |
- RS Stock No.:
- 134-7935
- Mfr. Part No.:
- ADW1124HTW
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
Applications:
• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
Industries:
• Appliances and White Goods
• Industrial
• Energy
• Lighting
• Industrial
• Energy
• Lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Length | 24mm |
Coil Resistance | 2880Ω |
Coil Power | 200mW |
Standards Met | CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE |
Contact Material | Silver Alloy |
Depth | 10mm |
Life | Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations |
Isolation Coil To Contact | 5kVrms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Height | 18.8mm |
Maximum Switching Power AC | 4.432 kVA |
Application | Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies |
Dimensions | 24 x 10 x 18.8mm |
Related links
- Panasonic PCB Mount Latching Power Relay 3A Switching Current, 4PST-NO
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 117mA Switching Current, SPST