TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 718-1901
- Mfr. Part No.:
- RP710048
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
$11.43
(exc. GST)
$12.57
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $11.43 |
5 - 9 | $11.14 |
10 + | $10.98 |
**price indicative
- RS Stock No.:
- 718-1901
- Mfr. Part No.:
- RP710048
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 48V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 29mm | |
Coil Resistance | 4.4 kΩ | |
Coil Power | 500mW | |
Maximum Operating Temperature | +70°C | |
Contact Material | Silver Alloy | |
Depth | 12.6mm | |
Series | RPII | |
Minimum Operating Temperature | -40°C | |
Height | 25.5mm | |
Isolation Coil To Contact | 4kVrms | |
Maximum Switching Power AC | 2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 4.4 kΩ | ||
Coil Power 500mW | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Depth 12.6mm | ||
Series RPII | ||
Minimum Operating Temperature -40°C | ||
Height 25.5mm | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT