Panasonic PCB Power Relay, 9V dc Coil, 48A Switching Current, SPST
- RS Stock No.:
- 699-5667
- Mfr. Part No.:
- HE1AN-P-DC9V-Y5
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$47.26
(exc. GST)
$51.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $47.26 | - |
| 7 + | $46.08 | 2% |
*price indicative
- RS Stock No.:
- 699-5667
- Mfr. Part No.:
- HE1AN-P-DC9V-Y5
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 9V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HE | |
| Terminal Type | Through Hole | |
| Switching Current | 48A | |
| Switching AC Voltage | 490V ac | |
| Switching Power | 2.3kW | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -50°C | |
| Coil Resistance | 42.2Ω | |
| Maximum Operating Temperature | 55°C | |
| Height | 36.3mm | |
| Coil Power | 1.92W | |
| Standards/Approvals | VDE, UL, CSA, RoHS, TUV | |
| Width | 33mm | |
| Length | 38mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 9V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HE | ||
Terminal Type Through Hole | ||
Switching Current 48A | ||
Switching AC Voltage 490V ac | ||
Switching Power 2.3kW | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -50°C | ||
Coil Resistance 42.2Ω | ||
Maximum Operating Temperature 55°C | ||
Height 36.3mm | ||
Coil Power 1.92W | ||
Standards/Approvals VDE, UL, CSA, RoHS, TUV | ||
Width 33mm | ||
Length 38mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
Related links
- Panasonic PCB Power Relay 48A Switching Current, SPST
- Panasonic PCB Power Relay 48A Switching Current, SPST
- Panasonic PCB Power Relay 48A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 90A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 22A Switching Current, SPST
